Switch Toggle ON None ON SPDT Bat Toggle Solder Lug 15A 250VAC Thru-Hole
Carling Technologies 2GB57-D-3B-B technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GB57-D-3B-B to view detailed technical specifications.
No datasheet is available for this part.