Carling Technologies 2GG51-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Type | Standard Round |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bushing |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 2GG51-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.