This panel mount toggle switch features a DPST configuration with a maximum current rating of 20 amps at 250 volts AC. It has a 4-pin design and requires a 12.7mm round cutout in the panel. The switch has a maximum AC voltage rating of 250 volts and is designed for panel mount with threads. The dimensions of the product are 33.22mm in length, 19.05mm in depth, and 59.74mm in height.
Carling Technologies 2GK01-73/HDW BULK technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 59.74 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 19.76 |
| Bushing Length (mm) | 11.81 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GK01-73/HDW BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.