
DPST toggle switch featuring a latched, non-illuminated, or illuminated operation with a standard round, bat-type actuator. Rated for 15A at 250VAC, this switch offers a 2-position, On-Off function with solder terminals and a panel mount bushing. Constructed with silver contacts and nickel plating, it boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of 0°C to 85°C. Approvals include UL and CSA, with RoHS compliance.
Carling Technologies 2GK50-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon, Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 2GK50-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.