
This panel mount toggle switch features a DPST configuration with a maximum current rating of 15 amperes at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a power rating of 559.27 milliwatts and a pole throw configuration of DPST. It is designed for panel mounting with threads and has a bushing length of 11.81 millimeters. The switch has a body length of 33.22 millimeters, a body depth of 19.05 millimeters, and a body height of 19.76 millimeters.
Carling Technologies 2GK51-73/HDW BULK technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.45 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 59.74 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 19.76 |
| Bushing Length (mm) | 11.81 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2GK51-73/HDW BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.