
DPDT Miniature Toggle Switch with ON None ON configuration, featuring a short round bat lever actuator and PC pin termination. This right-angle mounted switch includes a bracket for PC mounting, with a 5.4mm actuator length and a 12.7mm body length. Rated for 20VAC/20VDC at 0.4VA, it offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The switch has 6 terminals arranged in 2 rows with 3.81mm spacing.
Carling Technologies 2M1-DP1-T2-B4-M6RE technical specifications.
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 5.4 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 29.64 |
| Product Height (mm) | 11.4 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 11.4 |
| Bushing Length (mm) | 7.1 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-DP1-T2-B4-M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.