Carling Technologies 2M1-HDW12 technical specifications.
| Product Length (mm) | 15.74 |
| Product Depth (mm) | 15.74 |
| Product Height (mm) | 0.52 |
| Type | Lockwasher |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies 2M1-HDW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.