Switch Toggle (ON) OFF (ON) 3PDT Short Round Bat Lever PC Pins PC Mount with Bracket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 2MS-W3P4-T2-B4-M6KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | (ON) OFF (ON) |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2MS-W3P4-T2-B4-M6KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.