The 2S1-MDP1-T3-B5-VS21PE is a DPDT toggle switch with a maximum current rating of 3 amps at 125VAC or 28VDC. It features a round bat lever actuator style and PC pins termination. This switch is designed for PC mount applications with a bracket and threads, and it can operate within a temperature range of -30°C to 85°C. The electrical life of this switch is 30,000 cycles.
Carling Technologies 2S1-MDP1-T3-B5-VS21PE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MDP1-T3-B5-VS21PE to view detailed technical specifications.
No datasheet is available for this part.