The 2S1-MDP1-T4-B5-VS21PE is a DPDT toggle switch with a max current rating of 3A at 125VAC or 28VDC. It features a long round bat lever actuator style and PC pins termination. The switch is designed for PC mount with bracket and threads, and has an electrical life of 30,000 cycles. It operates within a temperature range of -30°C to 85°C.
Carling Technologies 2S1-MDP1-T4-B5-VS21PE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Long Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MDP1-T4-B5-VS21PE to view detailed technical specifications.
No datasheet is available for this part.