This DPDT toggle switch features a round bat lever actuator and PC pins for termination. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch is designed to operate over a temperature range of -30 to 85°C. It is suitable for use in applications where a high level of electrical life is required, with a rating of 30,000 cycles. The switch is PC mount with threads, making it easy to install in a variety of applications.
Carling Technologies 2S1-MDP4-T1-B3-M2RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MDP4-T1-B3-M2RE to view detailed technical specifications.
No datasheet is available for this part.