The 2S1-MDP4-T2-B3-VS21PE is a DPDT toggle switch with a max current rating of 3 amps at 125VAC or 28VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 28V. The switch features a short round bat lever actuator style and PC pins for termination. It is designed for PC mount with bracket and threads, and has an electrical life of 30,000 cycles. The operating temperature range is -30 to 85 degrees Celsius.
Carling Technologies 2S1-MDP4-T2-B3-VS21PE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MDP4-T2-B3-VS21PE to view detailed technical specifications.
No datasheet is available for this part.