Carling Technologies 2SS-MDP1-T1-B4-M2KE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 2SS-MDP1-T1-B4-M2KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.