The 2SS-MDP1-T2-B4-VS21PE is a DPDT toggle switch with a maximum current rating of 3 amps at 125VAC and 28VDC. It features a sealed design and a round lever actuator style. The switch has a maximum AC voltage rating of 250 and an electrical life of 30,000 cycles. It is designed for PC mount with bracket and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Carling Technologies 2SS-MDP1-T2-B4-VS21PE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2SS-MDP1-T2-B4-VS21PE to view detailed technical specifications.
No datasheet is available for this part.