Carling Technologies 380-08784 technical specifications.
| Color | Silver |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 380-08784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.