Carling Technologies 380-08810 technical specifications.
| Color | Black |
| Mount | Hardware |
| Package Quantity | 100 |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 380-08810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.