Carling Technologies 3MN-C11 technical specifications.
| Color | White |
| Diameter | 8mm |
| Height | 7.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3MN |
| Shape | Round |
| Size | 7.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-C11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.