
Carling Technologies 3MN-C21 technical specifications.
| Color | White |
| Diameter | 9.7mm |
| Height | 4.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3MN |
| Shape | Round, Concave |
| Size | 6.6mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
