Carling Technologies 3MN-C31 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Series | 3MN |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-C31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.