
Carling Technologies 3MN-SP-7-AP2/22-M1RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-SP-7-AP2/22-M1RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
