Carling Technologies 3MN-SP-7-P1-B20-M7GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-SP-7-P1-B20-M7GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.