Carling Technologies 3MN-SP7-P1-B6-M6GE technical specifications.
| Actuator Length | 7.5mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3MN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-SP7-P1-B6-M6GE to view detailed technical specifications.
No datasheet is available for this part.