Carling Technologies 3MN-SP7-P1B20-M1QE technical specifications.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-SP7-P1B20-M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.