
Illuminated pushbutton switch featuring SPST, Off-(on) momentary and latched functions. Rated for 1A at 28VDC, with a maximum AC voltage rating of 125V. Offers a robust electrical life of 50,000 cycles. Constructed with a polyester, thermoplastic actuator and copper alloy contacts with silver plating. Designed for panel mounting with solder terminals and a straight orientation.
Carling Technologies 3S1-SP9-B5-M1-QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.7mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3S1 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3S1-SP9-B5-M1-QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
