
Carling Technologies 3S1-SP9-B5-M2-RE technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3S1-SP9-B5-M2-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
