Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact SMD Bulk
Carling Technologies 3SM-SP8-S6-GE technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3SM-SP8-S6-GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.