Carling Technologies 3SS-WDP8-M2-GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3SS-WDP8-M2-GE to view detailed technical specifications.
No datasheet is available for this part.