This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 1 amp at 125VAC or 28VDC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 28 volts. The switch is designed for through hole mounting and has an electrical life of 50,000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius.
Carling Technologies 3SS-WDP8-M2-PE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3SS-WDP8-M2-PE to view detailed technical specifications.
No datasheet is available for this part.