The 3SS-WDP8-M6-PE is a DPDT ON (ON) momentary contact switch with a round plunger actuator style. It has a maximum current rating of 1 amp at 125VAC or 28VDC and a maximum AC voltage rating of 125 volts. The switch is designed for through hole mounting and features PC pins for termination. It has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Carling Technologies 3SS-WDP8-M6-PE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3SS-WDP8-M6-PE to view detailed technical specifications.
No datasheet is available for this part.