The 3SS-WDP8-M7-KE is a DPDT switch with a round plunger actuator style, rated for 20VAC and 20VDC with a maximum power rating of 0.4W at 20VAC or 20VDC. It features PC pins for termination and is designed for through-hole mounting. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius, with an electrical life of 50,000 cycles.
Carling Technologies 3SS-WDP8-M7-KE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3SS-WDP8-M7-KE to view detailed technical specifications.
No datasheet is available for this part.