The 3SS-WDP8-M71-GE is a DPDT pushbutton switch with a round plunger actuator. It has a maximum current rating of 1 amp at 125VAC or 28VDC and a maximum AC voltage rating of 125 volts. The switch is designed for through hole mounting and features PC pins for termination. It has an electrical life of 50,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius.
Carling Technologies 3SS-WDP8-M71-GE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3SS-WDP8-M71-GE to view detailed technical specifications.
No datasheet is available for this part.