This 20V 0.4W DPDT pushbutton switch features a round plunger actuator style and a maximum operating temperature range of -30°C to 85°C. It has a termination style of PC pins and a mounting type of bracket mount/through hole. The switch has a minimum electrical life of 50,000 cycles and a maximum AC voltage rating of 20V.
Carling Technologies 3SS-WDP8-VS21-KE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3SS-WDP8-VS21-KE to view detailed technical specifications.
No datasheet is available for this part.