Carling Technologies 3SS-WSP9-M7-KE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, Tin |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3SS-WSP9-M7-KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.