Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CARLING TECHNOLOGIES

4M1-SDP1-S1/2-M2QE

Datasheet
Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Carling Technologies

4M1-SDP1-S1/2-M2QE

Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Slide Switches
  4. Standard & Subminiature

MountingThrough Hole, Panel
Quick Jump:

Technical Specifications

Carling Technologies 4M1-SDP1-S1/2-M2QE technical specifications.

General

Actuator Type
Standard
Contact Material
Copper Alloy
Contact Plating
Silver
Height
9.3mm
Lead Free
Contains Lead
Length
12.7mm
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Mount
Through Hole, Panel
Orientation
Vertical
Packaging
Bulk
Radiation Hardening
No
Switch Function
On-On
Termination
PC Pins
Throw Configuration
DPDT
Width
10.7mm

Compliance

RoHS
Compliant

Datasheet

Carling Technologies 4M1-SDP1-S1/2-M2QE Datasheet

Download the complete datasheet for Carling Technologies 4M1-SDP1-S1/2-M2QE to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com