The 4M1-SDP1-S5/3-M5-4KE DPDT slide switch from Carling Technologies features a top slide actuator style and a wire wrap termination style. It has a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC, both certified to CSA/UL standards. The switch is rated for 0.4W at 20VAC or 20VDC and has an electrical life of 30,000 cycles. It is designed for panel mount applications and operates within a temperature range of -30°C to 85°C.
Carling Technologies 4M1-SDP1-S5/3-M5-4KE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S5/3-M5-4KE to view detailed technical specifications.
No datasheet is available for this part.