The 4M1-SDP1-S5/8-M5-4QE is a DPDT slide switch from Carling Technologies, rated for 5A at 125VAC and 28VDC. It features a top slide actuator and wire wrap termination, with a panel mount design. The switch has an electrical life of 30,000 cycles and operates between -30°C and 85°C.
Carling Technologies 4M1-SDP1-S5/8-M5-4QE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S5/8-M5-4QE to view detailed technical specifications.
No datasheet is available for this part.