
SPDT slide switch featuring a latched actuator with a 20VDC rating and 0.02A current capacity. This through-hole, vertical mount component offers a 2-position, On-On switch function with a solder terminal. Constructed with a Nylon actuator and DIALLYL PHTHALATE body, it utilizes copper alloy contacts with gold and nickel plating for enhanced durability and a minimum electrical life of 30,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant and lead-free switch meets UL94 V-0 flammability standards.
Carling Technologies 4S1-FSP1-M2RE technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10.15mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 4S1-FSP1-M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.