Carling Technologies 4S1-FSP1-M6QET/R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 4S1-FSP1-M6QET/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.