
Carling Technologies 516-A-73 technical specifications.
| Current Rating | 6A |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Wire Leads |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 516-A-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.