
Carling Technologies 61011181-0-0 technical specifications.
| Actuator Style | Paddle |
| Body Orientation | Straight |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 14.98 |
| Panel Cutout Dimensions (mm) | 15.87 X 13.08(Rectangular) |
| Body Length (mm) | 19.05 |
| Body Depth (mm) | 14.98 |
| Body Height (mm) | 16.66 |
| Actuator Height (mm) | 12.7 |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 61011181-0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.