Carling Technologies 61011482-0-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | 610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 61011482-0-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.