Carling Technologies 61111129-0-0-N technical specifications.
| Contact Plating | Nickel, Gold |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 61111129-0-0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.