SPST rocker switch with paddle actuator, featuring quick connect termination and panel mount capability. Rated for 8A at 125VAC and 250VAC, with an electrical life of 50,000 cycles and mechanical life of 100,000 cycles. Operating temperature range is 0°C to 85°C. Panel cutout dimensions are 19.2mm x 12.9mm.
Carling Technologies 61116419-0-0-N/POLY technical specifications.
| Actuator Style | Paddle |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.95 |
| Product Depth (mm) | 14.98 |
| Product Height (mm) | 40.26 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.95 |
| Body Depth (mm) | 14.98 |
| Actuator Depth (mm) | 9.65 |
| Actuator Height (mm) | 11.81 |
| Terminal Length (mm) | 8 |
| Terminal Pitch (mm) | 6.86 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 61116419-0-0-N/POLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.