DPDT rocker switch featuring a paddle actuator and solder lug termination. Rated for 8A at 125VAC and 250VAC, with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. This panel-mount switch offers a (ON) OFF (ON) configuration and operates within a temperature range of 0°C to 85°C. Dimensions include a product length of 20.95mm, depth of 14.98mm, and height of 36.5mm, with a panel cutout of 19.2mm x 12.9mm.
Carling Technologies 61135481-0-0-N technical specifications.
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.95 |
| Product Depth (mm) | 14.98 |
| Product Height (mm) | 36.5 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.95 |
| Body Depth (mm) | 14.98 |
| Body Height (mm) | 17.09 |
| Actuator Depth (mm) | 9.65 |
| Actuator Height (mm) | 11.81 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 61135481-0-0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.