Carling Technologies 62011482-0-0 technical specifications.
| Actuator Color | Black |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 62011482-0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.