Carling Technologies 62111926-00N technical specifications.
| Current Rating | 8A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 62111926-00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.