
DPDT illuminated rocker switch with curved rocker actuator and PC pin termination. Features a straight body orientation, panel mount/through-hole mounting, and a 5A at 250VAC rating. Offers an ON-None-ON configuration with 6 terminals arranged in two rows spaced 8.89mm apart. Electrical life is 50,000 cycles, with a mechanical life of 100,000 cycles, operating within a temperature range of 0°C to 85°C. Panel cutout dimensions are 19.2mm x 12.9mm.
Carling Technologies 62112228-0-0-V/POLY technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 20.95 |
| Product Depth (mm) | 14.98 |
| Product Height (mm) | 23.75 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.95 |
| Body Depth (mm) | 14.98 |
| Actuator Depth (mm) | 9.65 |
| Actuator Height (mm) | 3.18 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 6.86 |
| Number of Rows | 2 |
| Row Spacing (mm) | 8.89 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 62112228-0-0-V/POLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.