Carling Technologies 62115919-0-8-V technical specifications.
| Contact Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 62115919-0-8-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.