
DPDT illuminated rocker switch featuring a horizontal, snap-in panel mount design with quick connect terminals. Rated for 8A at 125V AC and 250V AC/DC, this switch offers a 2-position, On-On function with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. The black rocker actuator operates within a temperature range of 0°C to 85°C and boasts gold-plated contacts. Approvals include UL, CSA, and VDE.
Carling Technologies 62115929-0-0-V technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 8A |
| Contact Plating | Gold |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Height | 22.7mm |
| Illumination Type | Illuminated |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 621 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 62115929-0-0-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
