The Carling Technologies 6212222200N is a DPDT curved rocker switch with a maximum current rating of 5 amps at 125 volts AC. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is available in a panel mount/through hole package type and has a termination style of PC pins. It can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 6212222200N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6212222200N to view detailed technical specifications.
No datasheet is available for this part.